The TDK B43255A9277M is a radial aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a voltage rating of 400V and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting and has a seated height of 1.457 inches. It is packaged in bulk and available in quantities of 120.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43255A9277M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43255A9277M technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| Series | B43255 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43255A9277M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.