This is a 270uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 35mm and a lead pitch of 10mm. The capacitor is designed for through-hole mounting and is available in bulk packaging. It is RoHS compliant and has a life expectancy of 5000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43255A9277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.