This aluminum electrolytic capacitor has a capacitance of 390uF and a DC rated voltage of 400V. It has a tolerance of 20% and a dissipation factor of 0.15%. The capacitor is available in a through-hole package with a diameter of 35mm and a length of 45mm. It is designed for use in applications where a high capacitance value is required, and is suitable for use in a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
TDK B43255A9397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 1.66A |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.