
This TDK B43255E2227M aluminum electrolytic capacitor has a capacitance of 220uF and a voltage rating of 250V with a tolerance of 20%. It is designed for operation within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial case with a diameter of 25.4mm and a length of 30mm, suitable for through-hole mounting. It has a maximum operating life of 5000 hours and a ripple current rating of 960mA.
Checking distributor stock and pricing after the page loads.
TDK B43255E2227M technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dissipation Factor | 0.15% |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.