This 270uF aluminum electrolytic capacitor has a DC rated voltage of 250V and a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and is designed for through hole mounting. The capacitor has a dissipation factor of 0.15% and a ripple current of 1.13A at 120Hz test frequency. It is packaged in bulk quantities of 100 units and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43255E2277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Diameter | 25.4mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| RoHS Compliant | Yes |
| Series | B43255 |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.