This is an aluminum electrolytic capacitor with a capacitance of 470uF and a voltage rating of 450VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The ripple current is 1780 and the leakage current is 1379.67 microamps at 5 minutes. It has a lifetime of 3000 hours and is constructed with an aluminum cylindrical can. It is designed for through hole mounting with a snap-in termination style and a terminal pitch of 10mm. The operating temperature range is from -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
TDK B43256A5477M000 technical specifications.
| Capacitance | 470uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1780mA |
| Leakage Current | 1379.67@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.