The TDK B43304A9127M000 is an aluminum electrolytic capacitor with a capacitance of 120uF and a DC rated voltage of 400VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a low ESR of 1.36 and a ripple current of 790. It is designed for through hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor operates within a maximum impedance of 1.63 ohms at 20°C and 10kHz.
TDK B43304A9127M000 technical specifications.
| Capacitance | 120uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 1.36Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 790mA |
| Lifetime | 2000h |
| Size | 22 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Maximum Impedance | 1.63@20°C@10kHzOhm |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B43304A9127M000 to view detailed technical specifications.
No datasheet is available for this part.