This 22mm radial aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20% and a voltage rating of 200V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor has a series resistance (ESR) of 130mR and an impedance of 180mR, with a ripple current of 2.83A. It is available in a bulk packaging quantity of 320 units.
TDK B43305A2108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.83A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2108M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.