The TDK B43305A2108M67 is a 1mF radial aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mount and has a lead pitch of 0.394inch. It has a life expectancy of 2000 hours and a ripple current rating of 2.83A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A2108M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A2108M67 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.83A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2108M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.