This 1.5mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 200V and has a dissipation factor of 0.15%. The capacitor is packaged in a bulk quantity of 130 units and is compliant with RoHS regulations. It has a lead pitch of 10mm and a length of 55mm, making it suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305A2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 85mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 3.64A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.