CAP ALUM 1500UF 20% 200V SNAP
Checking distributor stock and pricing after the page loads.
TDK B43305A2158M60 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 120mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.64A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.