TDK's B43305A2158M87 is a 1.5mF aluminum electrolytic capacitor with a 200V voltage rating. It has a radial package with a 25mm diameter and a height of 55mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A2158M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A2158M87 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 120mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 3.64A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2158M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.