This aluminum electrolytic capacitor has a capacitance of 1.8mF and a voltage rating of 200V with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is designed for through hole mounting. The capacitor is available in a radial package with a diameter of 30mm and a height of 45mm, seated height of 1.85inch. It has a high ripple current rating of 3.87A and a long lifespan of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305A2188M82 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 100mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.87A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.