This is a 2.2 millifarad aluminum electrolytic capacitor with a rated voltage of 200 volts and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a through-hole package with a lead pitch of 10mm and a length of 55mm. It is RoHS compliant and has a series resistance of 60 milliohms.
Checking distributor stock and pricing after the page loads.
TDK B43305A2228M000 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 4.49A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.