Cap Aluminum Lytic 2200uF 200V 20% (30 X 55mm) Snap-In 10mm 0.06 Ohm 4490mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305A2228M067 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 30mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 60mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 4.49A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.