The B43305A2228M60 is a 2.2 millifarad aluminum electrolytic capacitor with a voltage rating of 200 volts. It features a radial package with a maximum seated height of 2.244 inches and a lead pitch of 0.394 inches. The capacitor has an equivalent series resistance of 60 milliohms and an impedance of 80 milliohms. It operates over a temperature range of -40 to 85 degrees Celsius and is available in bulk packaging with 160 units per package. The capacitor is suitable for general applications.
Checking distributor stock and pricing after the page loads.
TDK B43305A2228M60 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Height - Seated (Max) | 2.244inch |
| Impedance | 80mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 4.49A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.