This 2.7 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 200V with a tolerance of 20%. The capacitor has a high life of 2000 hours and is available in a bulk packaging quantity of 60. It is compliant with RoHS regulations and features a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43305A2278M067 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.