This aluminum electrolytic capacitor has a capacitance of 2.7 millifarads and a DC rated voltage of 200 volts. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is designed for through hole mounting and has a series termination. It is rated for 2000 hours of life and has a dissipation factor of 0.15%. The capacitor is packaged in bulk and has a package quantity of 120.
Checking distributor stock and pricing after the page loads.
TDK B43305A2278M2 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 50mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
