This 2.7 millifarad aluminum electrolytic capacitor has an equivalent series resistance of 45 milliohms and a maximum operating temperature of 85 degrees Celsius. It is designed for through hole mounting and has a DC rated voltage of 200 volts. The capacitor has a tolerance of 20% and a life of 2000 hours. It is available in a package quantity of 60 and has a lead pitch of 10 millimeters.
Checking distributor stock and pricing after the page loads.
TDK B43305A2278M7 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 45mR |
| Height | 50mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 4.3A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.