This 22mm radial aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 200V. It features an impedance of 520mR and an equivalent series resistance of 380mR. The capacitor is designed for through-hole mounting and has a seated height of 1.063inch. Operating temperatures range from -40°C to 85°C. The capacitor is packaged in bulk quantities of 320.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A2337M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A2337M67 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 520mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.38A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2337M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.