TDK's B43305A2337M80 is an aluminum electrolytic capacitor with a capacitance of 330uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is available in a radial package with a diameter of 22mm and a height of 25mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A2337M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A2337M80 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 380mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 520mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.38A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2337M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.