TDK's B43305A2338M067 is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a DC rated voltage of 200V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk and is RoHS compliant. It measures 35mm in diameter and 55mm in length, with a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43305A2338M067 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Length | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.