
Aluminum Electrolytic Capacitors - Snap In AL-ELKO SNAP IN 3300UF 200V
Checking distributor stock and pricing after the page loads.
TDK B43305A2338M2 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 55mm |
| Length | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 4.87A |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
