TDK B43305A2338M62 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 55mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 4.87A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2338M62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.