This 3.3 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 200V and has a tolerance of 20%. The capacitor has a diameter of 35mm and a height of 55mm. It is designed for through hole mounting and has a lead pitch of 10mm. The capacitor has a life of 2000 hours and a ripple current of 4.87A.
Checking distributor stock and pricing after the page loads.
TDK B43305A2338M7 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 40mR |
| Height | 55mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Ripple Current | 4.87A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.