TDK's B43305A2397M087 is an aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 200V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in a bulk quantity of 160 units and is RoHS compliant. It measures 22mm in diameter and 25mm in length, with a snap-in termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A2397M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A2397M087 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 160 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2397M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.