
Aluminum electrolytic capacitor with 470µF capacitance and 200V DC rated voltage. Features 20% tolerance, 270mΩ ESR at 100Hz, and 1.72A ripple current capability. Snap-in termination with a 10mm lead pitch and 0.8mm lead diameter. Operating temperature range from -40°C to 85°C, with a 2000-hour life expectancy at rated conditions. Dimensions are 22mm diameter and 30mm length.
Checking distributor stock and pricing after the page loads.
TDK B43305A2477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 270mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.72A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
