This aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 200V with a tolerance of 20%. It is designed for through hole mounting and has a radial package with a diameter of 22mm and a height of 35mm. The capacitor has an impedance of 310mR and an ESR of 230mR, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a life expectancy of 2000 hours and a ripple current rating of 1.95A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A2567M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A2567M60 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.95A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2567M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.