This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 200V. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is designed for through-hole mounting and has a lead pitch of 0.394inch. It is available in bulk packaging with a package quantity of 320.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A2687M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A2687M62 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 260mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.21A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2687M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.