This 820uF aluminum electrolytic capacitor has a DC rated voltage of 200V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is RoHS compliant and has a life expectancy of 2000 hours. It measures 22mm in diameter and 45mm in length, with a lead pitch of 10mm and a termination type of snap in.
Checking distributor stock and pricing after the page loads.
TDK B43305A2827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.