This 22mm radial aluminum electrolytic capacitor has a capacitance of 820uF with a tolerance of 20% and a voltage rating of 200V. It can handle a ripple current of 2.5A and has an impedance of 210mR. The capacitor is available in a bulk packaging with a package quantity of 320. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a seated height of 1.85 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A2827M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A2827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 210mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A2827M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.