Cap Aluminum Lytic 100uF 450V 20% (22 X 25mm) Snap-In 10mm 1.36 Ohm 850mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305A5107M000 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.36R |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.