The TDK B43305A5107M67 is a 100uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 22mm and a height of 25mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is rated for 2000 hours of life and has a tolerance of 20%. The capacitor is packaged in bulk with 320 units per package.
TDK B43305A5107M67 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.36R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.9R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 850mA |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5107M67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.