This 180uF aluminum electrolytic capacitor has a DC rated voltage of 450V and is designed for general purpose use. It features a low dissipation factor of 0.2% and a high ripple current of 1.26A. The capacitor is constructed with a tin-plated lead and has a snap-in termination. It is available in a bulk packaging with 160 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43305A5187M000 technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 750mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.