TDK's B43305A5187M60 is a radial lead aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and has a series resistance of 750mR. It is available in bulk packaging with a package quantity of 320.
Checking distributor stock and pricing after the page loads.
TDK B43305A5187M60 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.