This 180uF aluminum electrolytic capacitor has a voltage rating of 450V and a tolerance of 20%. It is available in a radial package with a diameter of 22mm and a height of 40mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is packaged in bulk with 320 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5187M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5187M67 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.26A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5187M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.