This 220uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a dissipation factor of 0.2%. It is designed for general purpose use and has a tolerance of 20%. The capacitor is available in a through hole package with a diameter of 22mm and a length of 45mm. It is compliant with RoHS standards and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TDK B43305A5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 620mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.