TDK's B43305A5227M62 is a 220uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 22mm diameter and a 45mm height. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a 2000 hour life expectancy.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5227M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 870mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5227M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.