This 220uF aluminum electrolytic capacitor has a voltage rating of 450V and is designed for through hole mount applications. It features a radial package with a diameter of 22mm and a height of 45mm. The capacitor has an equivalent series resistance (ESR) of 620mR and an impedance of 870mR. It is rated for 1.44A of ripple current and has a tolerance of 20%. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5227M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5227M82 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 870mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5227M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.