TDK's B43305A5227M87 is a 220uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 22mm and a height of 45mm. The capacitor has an equivalent series resistance (ESR) of 620mR and an impedance of 870mR. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours. The capacitor is suitable for through-hole mounting and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5227M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5227M87 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 870mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5227M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.