This 270uF aluminum electrolytic capacitor is designed for high-temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 450V DC rated voltage and a 20% capacitance tolerance. The capacitor has a 500mR equivalent series resistance and a 1.63A ripple current rating. It is available in a bulk packaging configuration with 160 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43305A5277M000 technical specifications.
| Capacitance | 270uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.63A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.