This aluminum electrolytic capacitor has a capacitance of 270uF with a tolerance of 20% and a voltage rating of 450V. It is available in a radial package with a diameter of 22mm and a height of 50mm. The capacitor has an impedance of 710mR and an ESR of 500mR. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
TDK B43305A5277M60 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.63A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.