This radial aluminum electrolytic capacitor has a capacitance of 270uF and a voltage rating of 450V with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 320 pieces per package. It has a seated height of 2.047 inches and a diameter of 22mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5277M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5277M62 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 710mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.63A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5277M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.