This aluminum electrolytic capacitor has a capacitance of 330uF with a tolerance of 20% and a voltage rating of 450V. It has a radial package with a diameter of 25mm and a height of 50mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 260 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5337M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5337M87 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 410mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 580mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.88A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5337M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.