Cap Aluminum Lytic 390uF 450V 20% (25 X 55mm) Snap-In 10mm 0.35 Ohm 2090mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305A5397M087 technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 350mR |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.09A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.