
Cap Aluminum Lytic 470uF 450V 20% (30 X 45mm) Snap-In 10mm 0.29 Ohm 2510mA 2000h 85°C Medical Bulk
Checking distributor stock and pricing after the page loads.
TDK B43305A5477M000 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 290mR |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.