This general purpose aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 450V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.2%. The capacitor is packaged in a bulk quantity of 80 units and is compliant with RoHS regulations. It features a snap-in termination and a lead pitch of 10mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5477M067 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5477M067 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.51A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5477M067 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.