470µF Aluminum Capacitor Polar 450V Through Hole Radial, Can - Snap-In ±20% -40°C ~ 85°C 290 mOhm @ 100Hz
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5477M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 290mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 410mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 2.51A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5477M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.