TDK's B43305A5567M62 is a 560uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 30mm and a height of 50mm. The capacitor has an ESR of 240mR and an impedance of 340mR. It is rated for 2000 hours of life and operates between -40°C and 85°C. The capacitor is available in bulk packaging with 160 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43305A5567M62 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.81A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.