The TDK B43305A5567M82 is a 560uF aluminum electrolytic capacitor with a voltage rating of 450V. It has a radial package with a diameter of 30mm and a height of 50mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor has a life expectancy of 2000 hours and a ripple current rating of 2.81A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5567M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5567M82 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 340mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.81A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5567M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.